


G16LX-112S7-5G-G/Y-50 | |
|---|---|
DigiKey Part Number | 2092-G16LX-112S7-5G-G/Y-50-ND |
Manufacturer | |
Manufacturer Product Number | G16LX-112S7-5G-G/Y-50 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 5G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 5G Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 266,40160 Kč | 13 320,08 Kč |
| Unit Price without VAT: | 266,40160 Kč |
|---|---|
| Unit Price with VAT: | 322,34594 Kč |

