


G15LX-110S-2.5G-G/Y-15 | |
|---|---|
DigiKey Part Number | 2092-G15LX-110S-2.5G-G/Y-15-ND |
Manufacturer | |
Manufacturer Product Number | G15LX-110S-2.5G-G/Y-15 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 2.5G Base-T |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.530" (13.45mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 116,80103 Kč | 70 080,62 Kč |
| Unit Price without VAT: | 116,80103 Kč |
|---|---|
| Unit Price with VAT: | 141,32925 Kč |

