
1ICT1000A00A67 | |
|---|---|
DigiKey Part Number | 5152-1ICT1000A00A67-ND |
Manufacturer | |
Manufacturer Product Number | 1ICT1000A00A67 |
Description | ERSA I-CON TRACE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering 150W 1 115V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Soldering | |
Wattage | 150W | |
Voltage - Input | 115V | |
Plug Type | - | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Holder, Iron, Tip | |
Base Unit | 1ICT1000A00A67 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | 0A58 | |
Temperature Range | 122°F ~ 842°F (50°C ~ 450°C) | |
Features | - | |
Tip Cleaner | Sponge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 062,59000 Kč | 11 062,59 Kč |
| 5 | 10 466,16000 Kč | 52 330,80 Kč |
| Unit Price without VAT: | 11 062,59000 Kč |
|---|---|
| Unit Price with VAT: | 13 385,73390 Kč |

