
0142CDLF32/SB | |
|---|---|
DigiKey Part Number | 5152-0142CDLF32/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0142CDLF32/SB |
Description | SOLDERING TIP ERSADUR, 3.2 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.039" (1.00mm) | |
Width | 0.126" (3.20mm) | |
Length | 0.276" (7.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,40000 Kč | 361,40 Kč |
| 5 | 351,83000 Kč | 1 759,15 Kč |
| 10 | 342,32100 Kč | 3 423,21 Kč |
| 25 | 323,30040 Kč | 8 082,51 Kč |
| 50 | 285,26280 Kč | 14 263,14 Kč |
| 100 | 247,22940 Kč | 24 722,94 Kč |
| Unit Price without VAT: | 361,40000 Kč |
|---|---|
| Unit Price with VAT: | 437,29400 Kč |


