Soldering Tip Pencil For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0102PDLF10/SB

DigiKey Part Number
5152-0102PDLF10/SB-ND
Manufacturer
Manufacturer Product Number
0102PDLF10/SB
Description
SOLDERING TIP ERSADUR, 1.0MM/0.
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Pencil For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Pencil
Height
-
Width
-
Length
0.374" (9.50mm)
Diameter
0.039" (1.00mm)
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1379,64000 Kč379,64 Kč
5344,45200 Kč1 722,26 Kč
10330,34100 Kč3 303,41 Kč
25312,57640 Kč7 814,41 Kč
50299,77580 Kč14 988,79 Kč
100287,50040 Kč28 750,04 Kč
500260,90182 Kč130 450,91 Kč
Manufacturers Standard Package
Unit Price without VAT:379,64000 Kč
Unit Price with VAT:459,36440 Kč