
0102CDLF16/SB | |
|---|---|
DigiKey Part Number  | 5152-0102CDLF16/SB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0102CDLF16/SB  | 
Description  | 1.6MM CHISEL TIP  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Soldering Tip Chisel For  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Kurtz Ersa  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Tip Type  | Soldering  | |
Tip Shape  | Chisel  | |
Height  | 0.024" (0.60mm)  | |
Width  | 0.063" (1.60mm)  | |
Length  | 1.102" (28.00mm)  | |
Diameter  | -  | |
Tip Chip Size  | -  | |
Temperature Range  | -  | |
For Use With/Related Products  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 336,22000 Kč | 336,22 Kč | 
| 5 | 327,27800 Kč | 1 636,39 Kč | 
| 10 | 318,43600 Kč | 3 184,36 Kč | 
| 25 | 300,74640 Kč | 7 518,66 Kč | 
| 50 | 265,36800 Kč | 13 268,40 Kč | 
| 100 | 229,98540 Kč | 22 998,54 Kč | 
| Unit Price without VAT: | 336,22000 Kč | 
|---|---|
| Unit Price with VAT: | 406,82620 Kč | 




