Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR100330

DigiKey Part Number
2178-PR100330-ND
Manufacturer
Manufacturer Product Number
PR100330
Description
REVPI FLAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kunbus GmbH
Series
-
Packaging
Retail Package
Part Status
Active
Number of Inputs and Type
1 - Analog
Number of Outputs and Type
2 - Analog (1), Relay (1)
Expandable
-
Voltage - Supply
24VDC
Display Type
-
Number of Characters Per Row
-
Communications
Ethernet, RJ45, USB
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20
Software
-
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
59 480,59800 Kč47 402,99 Kč
Unit Price without VAT:9 480,59800 Kč
Unit Price with VAT:11 471,52358 Kč