



PR100302 | |
|---|---|
DigiKey Part Number | 2178-PR100302-ND |
Manufacturer | |
Manufacturer Product Number | PR100302 |
Description | REVPI CONNECT + 8GB |
Customer Reference | |
Detailed Description | DeviceNet™, EtherNet/IP™, EtherCAT® Transceiver Ethernet, RJ45 |
Datasheet | Datasheet |
Category | Modulation or Protocol DeviceNet™, EtherNet/IP™, EtherCAT® |
Manufacturer Kunbus GmbH | Applications General Purpose |
Packaging Retail Package | Interface Ethernet, RJ45 |
Part Status Discontinued at DigiKey | Power - Output 20W |
Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 8 714,17000 Kč | 60 999,19 Kč |
| Unit Price without VAT: | 8 714,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 544,14570 Kč |















