PR100274 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kunbus GmbH
In Stock: 3
Unit Price: 11 751,53000 Kč
Datasheet

MFR Recommended


Kunbus GmbH
In Stock: 25
Unit Price: 11 222,38000 Kč
Datasheet
DeviceNet™, EtherNet/IP™, EtherCAT® Transceiver Ethernet, RJ45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DeviceNet™, EtherNet/IP™, EtherCAT® Transceiver Ethernet, RJ45
2178-PR100274-ND
2178-PR100274-ND
RevPi Core vs RevPi Connect

PR100274

DigiKey Part Number
2178-PR100274-ND
Manufacturer
Manufacturer Product Number
PR100274
Description
REVPI CONNECT
Customer Reference
Detailed Description
DeviceNet™, EtherNet/IP™, EtherCAT® Transceiver Ethernet, RJ45
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
DeviceNet™, EtherNet/IP™, EtherCAT®
Manufacturer
Kunbus GmbH
Applications
General Purpose
Packaging
Retail Package
Interface
Ethernet, RJ45
Part Status
Obsolete
Power - Output
20W
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR100362Kunbus GmbH32178-PR100362-ND11 751,53000 KčMFR Recommended
PR100368Kunbus GmbH252178-PR100368-ND11 222,38000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes