
KSM-2898-REV- | |
|---|---|
DigiKey Part Number | 229-KSM-2898-REV--ND |
Manufacturer | KSM Electronics Inc. |
Manufacturer Product Number | KSM-2898-REV- |
Description | COAX CBL H.FL TO H.FL 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial H.FL to H.FL 1.78mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KSM Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | H.FL to H.FL | |
1st Connector | H.FL Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | H.FL Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.78mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Slate | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |

