New at DigiKey
Selector Switch 2 Position 10A (AC/DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSKG-22-LC

DigiKey Part Number
5055-KSKG-22-LC-ND
Manufacturer
Manufacturer Product Number
KSKG-22-LC
Description
Mode Key Selector Switch
Customer Reference
Detailed Description
Selector Switch 2 Position 10A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Illumination
Non-Illuminated
Manufacturer
KOINO
Mounting Type
Panel Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.50mm Dia
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard
Features
Key
Number of Positions
2
Operating Temperature
-25°C ~ 70°C
Switch Function
Off-On
Depth Behind Flange
74.17mm
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 884,75000 Kč3 884,75 Kč
22 966,90500 Kč5 933,81 Kč
32 749,38000 Kč8 248,14 Kč
52 512,88000 Kč12 564,40 Kč
102 343,32400 Kč23 433,24 Kč
202 235,29250 Kč44 705,85 Kč
402 178,14850 Kč87 125,94 Kč
Unit Price without VAT:3 884,75000 Kč
Unit Price with VAT:4 700,54750 Kč