Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front EMS Marking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front EMS Marking
KOINO Safety devices demonstration

KSEP2240-22S

DigiKey Part Number
5055-KSEP2240-22S-ND
Manufacturer
Manufacturer Product Number
KSEP2240-22S
Description
SW ESTOP PULL/TWST RESET 5A 125V
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front EMS Marking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
EMS Marking
Manufacturer
KOINO
Current Rating (Amps)
5A (AC), 2A (DC)
Series
Voltage Rating - AC
125 V
Packaging
Bulk
Voltage Rating - DC
30 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Pull or Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-2NO/2NC
Operating Temperature
-25°C ~ 65°C
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 856,14000 Kč1 856,14 Kč
21 320,36000 Kč2 640,72 Kč
31 014,41000 Kč3 043,23 Kč
5822,75000 Kč4 113,75 Kč
10696,78200 Kč6 967,82 Kč
20606,89500 Kč12 137,90 Kč
40527,22700 Kč21 089,08 Kč
80471,54288 Kč37 723,43 Kč
Unit Price without VAT:1 856,14000 Kč
Unit Price with VAT:2 245,92940 Kč