Non-Locking Interlock 3PST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Locking Interlock 3PST-NC
KS2D Interlock door switch

KS2D-3BV

DigiKey Part Number
5055-KS2D-3BV-ND
Manufacturer
Manufacturer Product Number
KS2D-3BV
Description
INTERLOCK NON-LOCKING 3PST
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC), 270mA (DC)
Manufacturer
KOINO
Voltage Rating
250VAC/DC
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Non-Locking
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
3PST-NC
Approval Agency
CCC, CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 131,22400 Kč10 656,12 Kč
101 468,64400 Kč14 686,44 Kč
251 137,25040 Kč28 431,26 Kč
50910,13400 Kč45 506,70 Kč
100877,39090 Kč87 739,09 Kč
Unit Price without VAT:2 131,22400 Kč
Unit Price with VAT:2 578,78104 Kč