
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12 ~ 24 VDC | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector, Light-ON\Dark-ON | |
Light Source | Red (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 629,54100 Kč | 6 295,41 Kč |
| 20 | 549,86400 Kč | 10 997,28 Kč |
| 50 | 498,95860 Kč | 24 947,93 Kč |
| 100 | 481,09780 Kč | 48 109,78 Kč |
| Unit Price without VAT: | 629,54100 Kč |
|---|---|
| Unit Price with VAT: | 761,74461 Kč |


