KPB25ER-22-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPB25WER-22-R

DigiKey Part Number
5055-KPB25WER-22-R-ND
Manufacturer
Manufacturer Product Number
KPB25WER-22-R
Description
SWITCH ESTOP TWIST RESET 5A 250V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
4PST-2NO/2NC
Switch Function
Off-On
Features
-
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Panel Cutout Dimensions
Circular - 25.00mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 930
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10393,06200 Kč3 930,62 Kč
20303,07650 Kč6 061,53 Kč
50252,45960 Kč12 622,98 Kč
100234,96240 Kč23 496,24 Kč
Unit Price without VAT:393,06200 Kč
Unit Price with VAT:475,60502 Kč