Magnetic Magnetic Magnet NO/NC Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMS-1C

DigiKey Part Number
5055-KMS-1C-ND
Manufacturer
Manufacturer Product Number
KMS-1C
Description
SEN MAGNETIC NO/NC SCREW TERM
Customer Reference
Detailed Description
Magnetic Magnetic Magnet NO/NC Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
NO/NC
Manufacturer
KOINO
Actuator Material
Magnet
Series
Termination Style
Screw Terminal
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Must Operate
10.00mm
Type
Magnetic
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10312,22800 Kč3 122,28 Kč
20236,25100 Kč4 725,02 Kč
40198,10650 Kč7 924,26 Kč
80177,01888 Kč14 161,51 Kč
Unit Price without VAT:312,22800 Kč
Unit Price with VAT:377,79588 Kč