
KMP25A-LC-T | |
|---|---|
DigiKey Part Number | 5055-KMP25A-LC-T-ND |
Manufacturer | |
Manufacturer Product Number | KMP25A-LC-T |
Description | Disconnect Switch 25A |
Customer Reference | |
Detailed Description | Switch 690V 25A |
Category | Part Status Active |
Manufacturer KOINO | Type Switch |
Series | Voltage 690V |
Packaging Bulk | Current 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 640,72000 Kč | 2 640,72 Kč |
| 2 | 1 855,72000 Kč | 3 711,44 Kč |
| 3 | 1 578,34333 Kč | 4 735,03 Kč |
| 5 | 1 312,64600 Kč | 6 563,23 Kč |
| 10 | 1 138,50200 Kč | 11 385,02 Kč |
| 20 | 1 027,34200 Kč | 20 546,84 Kč |
| 30 | 989,17633 Kč | 29 675,29 Kč |
| Unit Price without VAT: | 2 640,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 195,27120 Kč |

