Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLCA2

DigiKey Part Number
5055-KLCA2-ND
Manufacturer
Manufacturer Product Number
KLCA2
Description
SWITCH SNAP ACTION DPST 10A 250V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
KOINO
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
910gf
Part Status
Active
Release Force
100gf
Circuit
DPST-NO/NC
Pretravel
20°
Switch Function
On-Mom, Off-Mom
Overtravel
30°
Current Rating (Amps)
10A (AC), 800mA (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-10°C ~ 80°C
Actuator Type
Side Rotary, Roller
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10709,08700 Kč7 090,87 Kč
20621,91100 Kč12 438,22 Kč
50554,96480 Kč27 748,24 Kč
Unit Price without VAT:709,08700 Kč
Unit Price with VAT:857,99527 Kč