
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Switch | |
Cable Length | 4.92' (1.50m) | |
Voltage | 250VAC | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 399,56000 Kč | 2 399,56 Kč |
| 2 | 1 683,31000 Kč | 3 366,62 Kč |
| 4 | 1 312,39000 Kč | 5 249,56 Kč |
| 8 | 1 132,44500 Kč | 9 059,56 Kč |
| 16 | 1 010,06625 Kč | 16 161,06 Kč |
| 32 | 984,69594 Kč | 31 510,27 Kč |
| Unit Price without VAT: | 2 399,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 903,46760 Kč |

