
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Switch | |
Cable Length | 4.92' (1.50m) | |
Voltage | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 629,29800 Kč | 3 146,49 Kč |
| 10 | 497,86700 Kč | 4 978,67 Kč |
| 20 | 427,23050 Kč | 8 544,61 Kč |
| 40 | 381,37400 Kč | 15 254,96 Kč |
| 80 | 368,26625 Kč | 29 461,30 Kč |
| Unit Price without VAT: | 629,29800 Kč |
|---|---|
| Unit Price with VAT: | 761,45058 Kč |

