
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 220VAC, 24VDC - Max | |
Load - Max Switching | 660VA | |
Coil Current | 6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.102" (2.6mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 66 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Phosphor Bronze, Polybutylene Succinate (PBS) | |
Approval Agency | CCC, cURus | |
Relay Type | ||
Coil Resistance | 13.92 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 379,43400 Kč | 3 794,34 Kč |
| 20 | 270,87400 Kč | 5 417,48 Kč |
| 40 | 227,19825 Kč | 9 087,93 Kč |
| 50 | 218,16920 Kč | 10 908,46 Kč |
| 100 | 197,59120 Kč | 19 759,12 Kč |
| Unit Price without VAT: | 379,43400 Kč |
|---|---|
| Unit Price with VAT: | 459,11514 Kč |


