
Category | Voltage - Supply 24VDC |
Manufacturer KOINO | Holding Force 6kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Status Indicator |
Type Solenoid Locking | Conduit Thread Size G1/2 |
Circuit 4PST-3NC/1NO | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 3A (AC), 550mA (DC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage Rating 120VAC, 125VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 661,87000 Kč | 6 661,87 Kč |
| 5 | 5 737,97400 Kč | 28 689,87 Kč |
| 10 | 5 605,75000 Kč | 56 057,50 Kč |
| 15 | 5 545,89467 Kč | 83 188,42 Kč |
| 20 | 5 515,86250 Kč | 110 317,25 Kč |
| Unit Price without VAT: | 6 661,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 060,86270 Kč |

