
KESD-MB-V | |
|---|---|
DigiKey Part Number | 5055-KESD-MB-V-ND |
Manufacturer | |
Manufacturer Product Number | KESD-MB-V |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-3NC/1NO |
Category | Voltage - Supply 24VDC |
Manufacturer KOINO | Holding Force 6kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Features Status Indicator |
Type Solenoid Locking | Conduit Thread Size G1/2 |
Circuit 4PST-3NC/1NO | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 3A (AC), 550mA (DC) | Ingress Protection IP67 - Dust Tight, Waterproof |
Voltage Rating 250VAC, 125VDC | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 563,37000 Kč | 3 563,37 Kč |
| 5 | 2 639,47200 Kč | 13 197,36 Kč |
| 10 | 2 507,24800 Kč | 25 072,48 Kč |
| 15 | 2 447,39267 Kč | 36 710,89 Kč |
| 20 | 2 417,36100 Kč | 48 347,22 Kč |
| Unit Price without VAT: | 3 563,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 311,67770 Kč |

