Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -15°C ~ 50°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 303,12000 Kč | 3 031,20 Kč |
| 20 | 227,34000 Kč | 4 546,80 Kč |
| 50 | 202,08000 Kč | 10 104,00 Kč |
| 100 | 176,82000 Kč | 17 682,00 Kč |
| Unit Price without VAT: | 303,12000 Kč |
|---|---|
| Unit Price with VAT: | 366,77520 Kč |



