Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPX-D18-08E1N

DigiKey Part Number
5055-IPX-D18-08E1N-ND
Manufacturer
Manufacturer Product Number
IPX-D18-08E1N
Description
PROXIMITY SENSORS CORD OUT
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
KOINO
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.315" (8mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
200Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 645,91600 Kč16 459,16 Kč
201 352,06200 Kč27 041,24 Kč
501 193,56020 Kč59 678,01 Kč
1001 133,28790 Kč113 328,79 Kč
Unit Price without VAT:1 645,91600 Kč
Unit Price with VAT:1 991,55836 Kč