
WU732BTTD20L0F | |
|---|---|
DigiKey Part Number | 2019-WU732BTTD20L0FTR-ND - Tape & Reel (TR) 2019-WU732BTTD20L0FCT-ND - Cut Tape (CT) 2019-WU732BTTD20L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732BTTD20L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732BTTD20L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,46720 Kč | 161,68 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 250 | 4,46752 Kč | 1 116,88 Kč |
| 500 | 4,04758 Kč | 2 023,79 Kč |
| 1 000 | 3,69061 Kč | 3 690,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,05496 Kč | 15 274,80 Kč |
| 10 000 | 2,84718 Kč | 28 471,80 Kč |
| 15 000 | 2,74046 Kč | 41 106,90 Kč |
| 25 000 | 2,61974 Kč | 65 493,50 Kč |
| 35 000 | 2,54782 Kč | 89 173,70 Kč |
| 50 000 | 2,47758 Kč | 123 879,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

