
WU732B15TTD18L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD18L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD18L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD18L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD18L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD18L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,90400 Kč | 89,04 Kč |
| 25 | 7,57800 Kč | 189,45 Kč |
| 50 | 6,74440 Kč | 337,22 Kč |
| 100 | 6,03500 Kč | 603,50 Kč |
| 250 | 5,25828 Kč | 1 314,57 Kč |
| 500 | 4,77162 Kč | 2 385,81 Kč |
| 1 000 | 4,35777 Kč | 4 357,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,62115 Kč | 18 105,75 Kč |
| 10 000 | 3,38040 Kč | 33 804,00 Kč |
| 15 000 | 3,25674 Kč | 48 851,10 Kč |
| 25 000 | 3,11689 Kč | 77 922,25 Kč |
| 35 000 | 3,03357 Kč | 106 174,95 Kč |
| 50 000 | 2,95216 Kč | 147 608,00 Kč |
| 60 000 | 2,94700 Kč | 176 820,00 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

