
WU732B15TTD16L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD16L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD16L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD16L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD16L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD16L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 7,55920 Kč | 188,98 Kč |
| 50 | 6,72780 Kč | 336,39 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,24532 Kč | 1 311,33 Kč |
| 500 | 4,75982 Kč | 2 379,91 Kč |
| 1 000 | 4,34701 Kč | 4 347,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,61220 Kč | 18 061,00 Kč |
| 10 000 | 3,37205 Kč | 33 720,50 Kč |
| 15 000 | 3,24870 Kč | 48 730,50 Kč |
| 25 000 | 3,10919 Kč | 77 729,75 Kč |
| 35 000 | 3,02608 Kč | 105 912,80 Kč |
| 50 000 | 2,94487 Kč | 147 243,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

