13 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WU732B15TTD13L0F

DigiKey Part Number
2019-WU732B15TTD13L0FTR-ND - Tape & Reel (TR)
2019-WU732B15TTD13L0FCT-ND - Cut Tape (CT)
2019-WU732B15TTD13L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WU732B15TTD13L0F
Description
RESISTOR WIDE TERMINAL THICKFILM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WU732B15TTD13L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,88200 Kč88,82 Kč
257,55920 Kč188,98 Kč
506,72780 Kč336,39 Kč
1006,02010 Kč602,01 Kč
2505,24532 Kč1 311,33 Kč
5004,75982 Kč2 379,91 Kč
1 0004,34701 Kč4 347,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,61220 Kč18 061,00 Kč
10 0003,37205 Kč33 720,50 Kč
15 0003,24870 Kč48 730,50 Kč
25 0003,10919 Kč77 729,75 Kč
35 0003,02608 Kč105 912,80 Kč
50 0002,94487 Kč147 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč