
WU732B15TTD11L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD11L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD11L0FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD11L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD11L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,19118 Kč | 30 955,90 Kč |
| Unit Price without VAT: | 6,19118 Kč |
|---|---|
| Unit Price with VAT: | 7,49133 Kč |

