
WU732B15TTD10L0F | |
|---|---|
DigiKey Part Number | 2019-WU732B15TTD10L0FTR-ND - Tape & Reel (TR) 2019-WU732B15TTD10L0FCT-ND - Cut Tape (CT) 2019-WU732B15TTD10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WU732B15TTD10L0F |
Description | RESISTOR WIDE TERMINAL THICKFILM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WU732B15TTD10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 50 | 11,14580 Kč | 557,29 Kč |
| 100 | 10,02020 Kč | 1 002,02 Kč |
| 250 | 8,78724 Kč | 2 196,81 Kč |
| 500 | 8,01536 Kč | 4 007,68 Kč |
| 1 000 | 7,35917 Kč | 7 359,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,19118 Kč | 30 955,90 Kč |
| 10 000 | 5,80950 Kč | 58 095,00 Kč |
| 15 000 | 5,61349 Kč | 84 202,35 Kč |
| 25 000 | 5,39184 Kč | 134 796,00 Kč |
| 35 000 | 5,32824 Kč | 186 488,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

