
WK73S2HTTE2R00F | |
|---|---|
DigiKey Part Number | 2019-WK73S2HTTE2R00FTR-ND - Tape & Reel (TR) 2019-WK73S2HTTE2R00FCT-ND - Cut Tape (CT) 2019-WK73S2HTTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2HTTE2R00F |
Description | RES 2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2HTTE2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 3,68800 Kč | 92,20 Kč |
| 50 | 3,23320 Kč | 161,66 Kč |
| 100 | 2,67550 Kč | 267,55 Kč |
| 250 | 2,46536 Kč | 616,34 Kč |
| 500 | 2,30034 Kč | 1 150,17 Kč |
| 1 000 | 2,13342 Kč | 2 133,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72037 Kč | 6 881,48 Kč |
| 8 000 | 1,68445 Kč | 13 475,60 Kč |
| 12 000 | 1,65543 Kč | 19 865,16 Kč |
| 20 000 | 1,64734 Kč | 32 946,80 Kč |
| 28 000 | 1,62077 Kč | 45 381,56 Kč |
| 40 000 | 1,61605 Kč | 64 642,00 Kč |
| 48 000 | 1,61376 Kč | 77 460,48 Kč |
| 96 000 | 1,60589 Kč | 154 165,44 Kč |
| 100 000 | 1,60546 Kč | 160 546,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

