
WK73S2ATTD1R00F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTD1R00FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTD1R00FCT-ND - Cut Tape (CT) 2019-WK73S2ATTD1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTD1R00F |
Description | RES 1 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,12200 Kč | 53,05 Kč |
| 50 | 1,81880 Kč | 90,94 Kč |
| 100 | 1,57450 Kč | 157,45 Kč |
| 250 | 1,34300 Kč | 335,75 Kč |
| 500 | 1,20574 Kč | 602,87 Kč |
| 1 000 | 1,10176 Kč | 1 101,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,92271 Kč | 4 613,55 Kč |
| 10 000 | 0,87198 Kč | 8 719,80 Kč |
| 15 000 | 0,79895 Kč | 11 984,25 Kč |
| 25 000 | 0,70717 Kč | 17 679,25 Kč |
| 35 000 | 0,70479 Kč | 24 667,65 Kč |
| 50 000 | 0,70246 Kč | 35 123,00 Kč |
| 60 000 | 0,70133 Kč | 42 079,80 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

