
WK73R2JTTE821J | |
|---|---|
DigiKey Part Number | 2019-WK73R2JTTE821JTR-ND - Tape & Reel (TR) 2019-WK73R2JTTE821JCT-ND - Cut Tape (CT) 2019-WK73R2JTTE821JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE821J |
Description | RES 820 OHM 5% 1W 1812 |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE821J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 250 | 2,25688 Kč | 564,22 Kč |
| 500 | 2,05738 Kč | 1 028,69 Kč |
| 1 000 | 1,89927 Kč | 1 899,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,67328 Kč | 6 693,12 Kč |
| 8 000 | 1,59364 Kč | 12 749,12 Kč |
| 12 000 | 1,55483 Kč | 18 657,96 Kč |
| 20 000 | 1,51276 Kč | 30 255,20 Kč |
| 28 000 | 1,48867 Kč | 41 682,76 Kč |
| 40 000 | 1,46588 Kč | 58 635,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

