
WK73R2BTTD151J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD151JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD151JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD151JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD151J |
Description | RES 150 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD151J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,06880 Kč | 106,88 Kč |
| 250 | 0,88696 Kč | 221,74 Kč |
| 500 | 0,78322 Kč | 391,61 Kč |
| 1 000 | 0,70091 Kč | 700,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56968 Kč | 2 848,40 Kč |
| 10 000 | 0,53146 Kč | 5 314,60 Kč |
| 15 000 | 0,51286 Kč | 7 692,90 Kč |
| 25 000 | 0,49270 Kč | 12 317,50 Kč |
| 35 000 | 0,48115 Kč | 16 840,25 Kč |
| 50 000 | 0,47024 Kč | 23 512,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

