
WK73R2BTTD1501F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1501FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1501FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1501F |
Description | RES 1.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1501F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 25 | 1,68840 Kč | 42,21 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,23470 Kč | 123,47 Kč |
| 250 | 1,03312 Kč | 258,28 Kč |
| 500 | 0,91762 Kč | 458,81 Kč |
| 1 000 | 0,82543 Kč | 825,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,67878 Kč | 3 393,90 Kč |
| 10 000 | 0,63607 Kč | 6 360,70 Kč |
| 15 000 | 0,61527 Kč | 9 229,05 Kč |
| 25 000 | 0,59271 Kč | 14 817,75 Kč |
| 35 000 | 0,57981 Kč | 20 293,35 Kč |
| 50 000 | 0,56759 Kč | 28 379,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

