
WK73R2BTTD132J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD132JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD132JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD132JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD132J |
Description | RES 1.3K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD132J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,52440 Kč | 76,22 Kč |
| 100 | 1,31450 Kč | 131,45 Kč |
| 250 | 1,10364 Kč | 275,91 Kč |
| 500 | 0,98186 Kč | 490,93 Kč |
| 1 000 | 0,88570 Kč | 885,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73178 Kč | 3 658,90 Kč |
| 10 000 | 0,68697 Kč | 6 869,70 Kč |
| 15 000 | 0,66515 Kč | 9 977,25 Kč |
| 25 000 | 0,64151 Kč | 16 037,75 Kč |
| 35 000 | 0,62796 Kč | 21 978,60 Kč |
| 50 000 | 0,61515 Kč | 30 757,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

