
WK73R2BTTD1201F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1201FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1201FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1201F |
Description | RES 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,66720 Kč | 83,36 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 250 | 1,21536 Kč | 303,84 Kč |
| 500 | 1,08518 Kč | 542,59 Kč |
| 1 000 | 0,98208 Kč | 982,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81716 Kč | 4 085,80 Kč |
| 10 000 | 0,76914 Kč | 7 691,40 Kč |
| 15 000 | 0,74575 Kč | 11 186,25 Kč |
| 25 000 | 0,72039 Kč | 18 009,75 Kč |
| 35 000 | 0,70587 Kč | 24 705,45 Kč |
| 50 000 | 0,69214 Kč | 34 607,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

