
WK73R2BTTD1201F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1201FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1201FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1201FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1201F |
Description | RES 1.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1201F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 25 | 2,28200 Kč | 57,05 Kč |
| 50 | 1,97020 Kč | 98,51 Kč |
| 100 | 1,36830 Kč | 136,83 Kč |
| 250 | 1,19228 Kč | 298,07 Kč |
| 500 | 1,13838 Kč | 569,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,68859 Kč | 3 442,95 Kč |
| 10 000 | 0,61449 Kč | 6 144,90 Kč |
| 15 000 | 0,47799 Kč | 7 169,85 Kč |
| 25 000 | 0,45909 Kč | 11 477,25 Kč |
| 35 000 | 0,44827 Kč | 15 689,45 Kč |
| 50 000 | 0,43804 Kč | 21 902,00 Kč |
| 60 000 | 0,43326 Kč | 25 995,60 Kč |
| 120 000 | 0,41748 Kč | 50 097,60 Kč |
| 125 000 | 0,41666 Kč | 52 082,50 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |

