
WK73R2BTTD1001F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1001FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1001FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1001F |
Description | RES 1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 50 | 1,25560 Kč | 62,78 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 250 | 0,89368 Kč | 223,42 Kč |
| 500 | 0,78910 Kč | 394,55 Kč |
| 1 000 | 0,70637 Kč | 706,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57438 Kč | 2 871,90 Kč |
| 10 000 | 0,53595 Kč | 5 359,50 Kč |
| 15 000 | 0,51725 Kč | 7 758,75 Kč |
| 25 000 | 0,49698 Kč | 12 424,50 Kč |
| 35 000 | 0,48538 Kč | 16 988,30 Kč |
| 50 000 | 0,47441 Kč | 23 720,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

