
WK73R2ATTD10R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD10R0FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD10R0FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD10R0F |
Description | RES 10 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,60000 Kč | 16,00 Kč |
| 25 | 1,25440 Kč | 31,36 Kč |
| 50 | 1,05680 Kč | 52,84 Kč |
| 100 | 0,90090 Kč | 90,09 Kč |
| 250 | 0,74348 Kč | 185,87 Kč |
| 500 | 0,65340 Kč | 326,70 Kč |
| 1 000 | 0,58203 Kč | 582,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46849 Kč | 2 342,45 Kč |
| 10 000 | 0,43548 Kč | 4 354,80 Kč |
| 15 000 | 0,41939 Kč | 6 290,85 Kč |
| 25 000 | 0,40197 Kč | 10 049,25 Kč |
| 35 000 | 0,39199 Kč | 13 719,65 Kč |
| 50 000 | 0,38256 Kč | 19 128,00 Kč |
| 60 000 | 0,37815 Kč | 22 689,00 Kč |
| 120 000 | 0,36361 Kč | 43 633,20 Kč |
| 125 000 | 0,36285 Kč | 45 356,25 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

