
WK73R1JTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD10R0FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD10R0FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD10R0F |
Description | RES 10 OHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,78920 Kč | 44,73 Kč |
| 50 | 1,52440 Kč | 76,22 Kč |
| 100 | 1,31450 Kč | 131,45 Kč |
| 250 | 1,10280 Kč | 275,70 Kč |
| 500 | 0,98144 Kč | 490,72 Kč |
| 1 000 | 0,88528 Kč | 885,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73140 Kč | 3 657,00 Kč |
| 10 000 | 0,68664 Kč | 6 866,40 Kč |
| 15 000 | 0,66482 Kč | 9 972,30 Kč |
| 25 000 | 0,64118 Kč | 16 029,50 Kč |
| 35 000 | 0,62764 Kč | 21 967,40 Kč |
| 50 000 | 0,61484 Kč | 30 742,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

