
WG732HTTE151K | |
|---|---|
DigiKey Part Number | 2019-WG732HTTE151KTR-ND - Tape & Reel (TR) 2019-WG732HTTE151KCT-ND - Cut Tape (CT) 2019-WG732HTTE151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WG732HTTE151K |
Description | RES 150 OHM 10% 1.5W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 1.5W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WG732HTTE151K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,65500 Kč | 663,75 Kč |
| 500 | 2,43240 Kč | 1 216,20 Kč |
| 1 000 | 2,25582 Kč | 2 255,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00368 Kč | 8 014,72 Kč |
| 8 000 | 1,91481 Kč | 15 318,48 Kč |
| 12 000 | 1,87152 Kč | 22 458,24 Kč |
| 20 000 | 1,82454 Kč | 36 490,80 Kč |
| 28 000 | 1,79765 Kč | 50 334,20 Kč |
| 40 000 | 1,77220 Kč | 70 888,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

