
SG73P2ETTD4R70F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD4R70FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD4R70FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD4R70F |
Description | RES 4.7 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD4R70F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 25 | 2,81120 Kč | 70,28 Kč |
| 50 | 2,43180 Kč | 121,59 Kč |
| 100 | 2,13350 Kč | 213,35 Kč |
| 250 | 1,83444 Kč | 458,61 Kč |
| 500 | 1,66176 Kč | 830,88 Kč |
| 1 000 | 1,52454 Kč | 1 524,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,30497 Kč | 6 524,85 Kč |
| 10 000 | 1,24094 Kč | 12 409,40 Kč |
| 15 000 | 1,20973 Kč | 18 145,95 Kč |
| 25 000 | 1,17590 Kč | 29 397,50 Kč |
| 35 000 | 1,15653 Kč | 40 478,55 Kč |
| 50 000 | 1,13820 Kč | 56 910,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

