Parametric Equivalent

SG73P2ETTD100J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD100JTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD100JCT-ND - Cut Tape (CT) 2019-SG73P2ETTD100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD100J |
Description | RES 10 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD100J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2ETTD10R0F | KOA Speer Electronics, Inc. | 214 | 2019-SG73P2ETTD10R0FCT-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 25 | 1,91040 Kč | 47,76 Kč |
| 50 | 1,63100 Kč | 81,55 Kč |
| 100 | 1,40980 Kč | 140,98 Kč |
| 250 | 1,18876 Kč | 297,19 Kč |
| 500 | 1,06072 Kč | 530,36 Kč |
| 1 000 | 0,95935 Kč | 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,79743 Kč | 3 987,15 Kč |
| 10 000 | 0,75026 Kč | 7 502,60 Kč |
| 15 000 | 0,72727 Kč | 10 909,05 Kč |
| 25 000 | 0,70237 Kč | 17 559,25 Kč |
| 35 000 | 0,68811 Kč | 24 083,85 Kč |
| 50 000 | 0,67463 Kč | 33 731,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


