
SG73P2BTTD5R6J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD5R6JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD5R6JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD5R6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD5R6J |
Description | RES 5.6 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD5R6J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,33500 Kč | 13,35 Kč |
| 25 | 1,03440 Kč | 25,86 Kč |
| 50 | 0,86340 Kč | 43,17 Kč |
| 100 | 0,72790 Kč | 72,79 Kč |
| 250 | 0,59312 Kč | 148,28 Kč |
| 500 | 0,51596 Kč | 257,98 Kč |
| 1 000 | 0,45486 Kč | 454,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35788 Kč | 1 789,40 Kč |
| 10 000 | 0,32968 Kč | 3 296,80 Kč |
| 15 000 | 0,31596 Kč | 4 739,40 Kč |
| 25 000 | 0,30110 Kč | 7 527,50 Kč |
| 35 000 | 0,29259 Kč | 10 240,65 Kč |
| 50 000 | 0,28455 Kč | 14 227,50 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

