
SG73P2BTTD4R7J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD4R7JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD4R7JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD4R7J |
Description | RES 4.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD4R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,26840 Kč | 31,71 Kč |
| 50 | 1,06240 Kč | 53,12 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 250 | 0,74500 Kč | 186,25 Kč |
| 500 | 0,65388 Kč | 326,94 Kč |
| 1 000 | 0,58143 Kč | 581,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46590 Kč | 2 329,50 Kč |
| 10 000 | 0,43235 Kč | 4 323,50 Kč |
| 15 000 | 0,41600 Kč | 6 240,00 Kč |
| 25 000 | 0,39829 Kč | 9 957,25 Kč |
| 35 000 | 0,38816 Kč | 13 585,60 Kč |
| 50 000 | 0,37857 Kč | 18 928,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

