
SG73P2BTTD4R7J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD4R7JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD4R7JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD4R7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD4R7J |
Description | RES 4.7 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD4R7J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,60600 Kč | 16,06 Kč |
| 25 | 1,25960 Kč | 31,49 Kč |
| 50 | 1,05520 Kč | 52,76 Kč |
| 100 | 0,89890 Kč | 89,89 Kč |
| 250 | 0,73996 Kč | 184,99 Kč |
| 500 | 0,64944 Kč | 324,72 Kč |
| 1 000 | 0,57749 Kč | 577,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46274 Kč | 2 313,70 Kč |
| 10 000 | 0,42942 Kč | 4 294,20 Kč |
| 15 000 | 0,41318 Kč | 6 197,70 Kč |
| 25 000 | 0,39559 Kč | 9 889,75 Kč |
| 35 000 | 0,38552 Kč | 13 493,20 Kč |
| 50 000 | 0,37600 Kč | 18 800,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

