Parametric Equivalent
Parametric Equivalent

SG73P2BTTD201J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD201JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD201J |
Description | RES 200 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD201J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P2BTTD201G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2BTTD201GTR-ND | 0,74757 Kč | Parametric Equivalent |
| ERJ-T08J201V | Panasonic Industry | 0 | ERJ-T08J201V-ND | 0,67828 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,33740 Kč | 1 687,00 Kč |
| Unit Price without VAT: | 0,33740 Kč |
|---|---|
| Unit Price with VAT: | 0,40825 Kč |



