
SG73P2BTTD2001D | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD2001DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2001D |
Description | RES 2K OHM 0.5% 3/4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2001D Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85554 Kč | 4 277,70 Kč |
| Unit Price without VAT: | 0,85554 Kč |
|---|---|
| Unit Price with VAT: | 1,03520 Kč |

